Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- RS Stock No.:
- 197-2945
- Mfr. Part No.:
- 934703004 RKWTS 4-182/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€20.94
(exc. VAT)
€25.76
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.94 |
*price indicative
- RS Stock No.:
- 197-2945
- Mfr. Part No.:
- 934703004 RKWTS 4-182/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWTS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Orange | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 50V ac, 60V ac | |
| Standards/Approvals | DIN EN 60332 1 2, DIN EN 60664 1 (VDE 0110 1), IEC 61076 2 101, VDE 0482 332 1 2 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWTS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Orange | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 50V ac, 60V ac | ||
Standards/Approvals DIN EN 60332 1 2, DIN EN 60664 1 (VDE 0110 1), IEC 61076 2 101, VDE 0482 332 1 2 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 4-pin M12 angled female connector and cable length is 2m. The electrical voltage rating is 50 V AC / 60 V DC and a current rating is 4 A.
A-Coded
Body colour is orange
Contact base is CuSn
Operating temperature is -25°C -+70°C
Related links
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Male 4 way Straight to Female Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 200 mm
