Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

€42.56

(exc. VAT)

€52.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.56

*price indicative

RS Stock No.:
197-2746
Distrelec Article No.:
304-21-520
Mfr. Part No.:
44106 RKT 4-225/20 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKT

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

20m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP65, IP67, IP69K

Standards/Approvals

RoHS Compliant

Coding

A

COO (Country of Origin):
DE

Belden Lumberg Automation Sensor Actuator Cable, 2.5kV Rated Impulse Voltage, Copper Conductors - RKT Series - 44106 RKT 4-225/20 M


Use this sensor actuator cable from Belden's Lumberg Automation range to establish communication links between your sensors and control units. Its copper conductors offer quick signal transmission and a reliable connection. Thanks to the cable's PUR jacket, it can withstand impact and corrosion, so you can use it in harsh environments. It measures 20m in length, so this is an ideal option for linking distant equipment or setting up long energy chains.

Features & Benefits


• 2.5kV rated impulse withstand voltage to handle sudden power surges without suffering damage

• Wide operating temperature range between -50°C and +90°C for use in demanding conditions

• FKM O-ring to block out dust and contaminants and support optimal performance

Applications


• Sewage treatment plants

• Chemical laboratories

• Robotics and automation systems

Is this cable flame-retardant?


Yes, this cable burns slowly in the event of a fire, so it can help reduce the spread of flames.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy