Lumberg Automation Female 4 way Receptacle to Circular Connector, 1.7 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.89

(exc. VAT)

€10.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2€8.89
3 - 4€8.66
5 +€8.41

*price indicative

RS Stock No.:
197-2740
Mfr. Part No.:
97890 RKF 40/11-02/1,7 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Circular Connector

Series

RKF 40/11-02/1.7 M

Cable Length

1.7m

Number of Contacts A

4

Connector Type A

Receptacle

Connector Gender A

Female

Voltage

230V

IP Rating

IP68

Standards/Approvals

DIN EN 60664-1 (VDE 0110-1)

COO (Country of Origin):
IN
The Belden 7/8in straight front mount female power receptacle connector has 4-pin contacts and cable length is 1.7m. It has an electrical voltage rating of 230V AC/DC and a current rating of 9A.

Housing material is CuZn with nickel-plating

Contact base material is CuZn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy