Lumberg Automation Female 12 way M23, Straight to Sensor Cable, 10 m

Subtotal (1 unit)*

€303.91

(exc. VAT)

€373.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€303.91

*price indicative

RS Stock No.:
329-849
Distrelec Article No.:
144-73-841
Mfr. Part No.:
RKU 12-256/10 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Cable

Series

RKU

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

10m

Connector Type A

M23, Straight

Connector Gender A

Female

Number of Contacts A

12

Standards/Approvals

No

COO (Country of Origin):
CZ
The Lumberg Automation Single-Ended Cordset designed for demanding industrial power applications. It features a robust black TPU body and operates at 120 V AC/DC with a rated current of 8 A. The durable PUR black cable includes 8 conductors of 0.5 mm² and 3 conductors of 1.0 mm², providing excellent mechanical flexibility and environmental resistance. With an IP67 protection rating when securely mounted, this cordset is built to withstand challenging conditions, ensuring reliability in a wide range of applications.

10 pins

Female connector

5m Cable length

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy