Lumberg Automation Female 12 way M23, Straight to Sensor Cable, 5 m
- RS Stock No.:
- 329-848
- Distrelec Article No.:
- 144-73-840
- Mfr. Part No.:
- RKU 12-256/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€237.94
(exc. VAT)
€292.67
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 17 February 2027
- Plus 5 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.94 |
*price indicative
- RS Stock No.:
- 329-848
- Distrelec Article No.:
- 144-73-840
- Mfr. Part No.:
- RKU 12-256/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKU | |
| Product Type | Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Type A | M23, Straight | |
| Connector Gender A | Female | |
| Voltage | 120V | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 60664-1 (VD0110-1), IEC 60754-1, IEC 60332-2-2, VD0482-267-2-1, DIN EN 50267-2-1, VD0482-332-2-2, DIN EN 60332-2-2, CSA FT-2 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKU | ||
Product Type Sensor Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Type A M23, Straight | ||
Connector Gender A Female | ||
Voltage 120V | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 60664-1 (VD0110-1), IEC 60754-1, IEC 60332-2-2, VD0482-267-2-1, DIN EN 50267-2-1, VD0482-332-2-2, DIN EN 60332-2-2, CSA FT-2 | ||
- COO (Country of Origin):
- CZ
The Lumberg Automation Single-Ended Cordset designed for demanding industrial power applications. It features a robust black TPU body and operates at 120 V AC/DC with a rated current of 8 A. The durable PUR black cable includes 8 conductors of 0.5 mm² and 3 conductors of 1.0 mm², providing excellent mechanical flexibility and environmental resistance. With an IP67 protection rating when securely mounted, this cordset is built to withstand challenging conditions, ensuring reliability in a wide range of applications.
12 pins
Female connector
5m Cable length
RoHS compliant
Related links
- Lumberg Automation Female 12 way M23 10 m
- Lumberg Automation Female 19 way M23 5 m
- Lumberg Automation Female 12 way M23 5 m
- Lumberg Automation Female 12 way M12 5 m
- Lumberg Automation Female 12 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 19 way M23 10 m
- Lumberg Automation Female 19 way M23 10 m
- Lumberg Automation Female 19 way M23 5 m
