Lumberg Automation Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 197-3054
- Mfr. Part No.:
- 46376 RKWT 4-225/20 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€42.10
(exc. VAT)
€51.78
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.10 |
*price indicative
- RS Stock No.:
- 197-3054
- Mfr. Part No.:
- 46376 RKWT 4-225/20 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKWT | |
| Jacket Material | Polypropylene | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | RoHS Compliant, UL | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKWT | ||
Jacket Material Polypropylene | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals RoHS Compliant, UL | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, A-Coded, 2.5kV Rated Impulse Voltage - RKWT Series - 46376 RKWT 4-225/20 M
Bridge the gap between two automation components with this sensor actuator cable from Belden Lumberg Automation. It carries messages from devices like thermometers or proximity detectors to your control unit so your system operates like clockwork. The copper and tin contacts are highly conductive, ensuring you get a reliable connection. Thanks to the PUR sheath, it shrugs off wear and impact. PP wire insulation keeps electrical hazards at bay for a shock-free working environment.
Features & Benefits
• Cable length of 20m makes it a good fit for large installations
• Right-angled connector allows easy access to tight spots
• Minimum bending radius of 10 times its 4.7mm outer diameter to flex around corners
Applications
• Marine engineering
• Packaging plants
• Water treatment facilities
Is this cable water-resistant?
Yes, its IP69K rating indicates it's fully protected from dust and high-temperature, high-pressure water jets. This makes it well-suited to use in rugged industrial environments.
Related links
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 20 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
