Lumberg Automation Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2842
- Mfr. Part No.:
- 59551 RKM 4-329/3 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€13.28
(exc. VAT)
€16.33
(inc. VAT)
In Stock
- 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.28 |
*price indicative
- RS Stock No.:
- 197-2842
- Mfr. Part No.:
- 59551 RKM 4-329/3 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKM | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | M8 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKM | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A M8 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP65 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, Straight Connector, 0.14mm² Conductor Cross Section - RKM Series - 59551 RKM 4-329/3 M
Looking for a quick way to transmit signals around your instrumentation system? This sensor actuator cable from Belden's Lumberg Automation range has conductive gold-coated bronze contacts that provide effective electrical connections for fast data delivery. With its versatile free end, it accepts the connector your sensor uses, so it's widely compatible with common measuring equipment. A slim 3.5mm diameter lets you run the cable through confined spaces for flexible installation.
Features & Benefits
• Snap-locking connection method for minimal risk of disconnection from jostling
• Service life of up to 100 mating operations for long-lasting connections
• Hardwearing PUR sheath for effective resistance to oil and flames
Applications
• Assembly lines
• Commercial garages
• Construction industry
Is this cable safe for use in public settings?
Yes, this product's halogen-free design means it won't produce toxic fumes if it burns, making it suitable for public spaces like schools and hospitals.
Related links
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 4 way M8, Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 4 way Straight to Straight Actuator/Sensor Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Straight Actuator/Sensor Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
