Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 1.85 m
- RS Stock No.:
- 197-2762
- Mfr. Part No.:
- 11733 RKMV 3-418/1,85 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€9.86
(exc. VAT)
€12.13
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.86 |
*price indicative
- RS Stock No.:
- 197-2762
- Mfr. Part No.:
- 11733 RKMV 3-418/1,85 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKMV | |
| Cable Length | 1.85m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | M8 | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 50V ac, 60V ac | |
| Standards/Approvals | cURus, IEC 61076-2-104, UL 2238 | |
| IP Rating | IP65, IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKMV | ||
Cable Length 1.85m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A M8 | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 50V ac, 60V ac | ||
Standards/Approvals cURus, IEC 61076-2-104, UL 2238 | ||
IP Rating IP65, IP67, IP69K | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 3-pin M8 straight female connector and cable length is 1.85m. The electrical voltage rating is 50V AC/ 60V DC and a current rating is 4A.
A-Coded
Body colour is translucent
Contact base is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 3 way M8 20 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Female 3 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
