Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable
- RS Stock No.:
- 197-2879
- Mfr. Part No.:
- 934636052 RKMV 3-418/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€10.45
(exc. VAT)
€12.85
(inc. VAT)
Temporarily out of stock
- 80 unit(s) shipping from 13 November 2026
- Plus 70 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.45 |
*price indicative
- RS Stock No.:
- 197-2879
- Mfr. Part No.:
- 934636052 RKMV 3-418/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKMV | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | RoHS Compliant | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKMV | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals RoHS Compliant | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, A-Coded Connector, 50V AC/60V DC Operating Voltage- RKMV Series - 934636052 RKMV 3-418/2 M
Use this cable from Belden's Lumberg Automation range to reliably connect sensors and actuators. The conductors are made from copper and surrounded by tough PP insulation to dependably carry signals. A PUR jacket keeps the cable safe from chemicals, oil and hydrolysis. Once you've installed it, an IP69K rating is achievable, so you can be sure it's dust-tight and protected against powerful water jets. This makes it suitable for areas that are frequently washed down.
Features & Benefits
• Free from halogen to maximise fire safety
• A-coded, circular connector for compatibility with automated industrial equipment
• 30Ncm fastening torque so can be attached by hand
Applications
• Proximity sensors
• Linear and rotary actuators
• Robotics systems
• Light curtains
Is this sensor actuator cable suitable for fixed or flexible installations?
This cable is suitable for both fixed and flexible installations and has a long lifespan of more than two million bending cycles.
Related links
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 1.85 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 3 way M8 20 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 15 m
