Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 197-2763
- Mfr. Part No.:
- 14006 RKMWV/LED A 3-224/10 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€29.72
(exc. VAT)
€36.56
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 11 November 2026
- Plus 20 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.72 |
*price indicative
- RS Stock No.:
- 197-2763
- Mfr. Part No.:
- 14006 RKMWV/LED A 3-224/10 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMWV/LED | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP65, IP67, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMWV/LED | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP65, IP67, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CN
Belden Lumberg Automation Sensor Actuator Cable, Right-Angled Connector, 2 x LEDs - G Series - 14006 RKMWV/LED A 3-224/10 M
For a fuss-free connection between automated devices, grab this right-angled sensor actuator cable from Belden Lumberg Automation. It has an A-coded female M8 connector to match compact process control gear, including switches and junction boxes. The coupling nut gives it a reliable attachment in unstable or demanding conditions. You'll find the other end of the 10-metre cable is free for you to wire directly to your equipment.
Features & Benefits
• LEDs to indicate signals are on the right path
• Ruggedly built with a PUR jacket for resistance to moisture, oil and chemicals
• Operates reliably in challenging temperatures between -40°C and +90°C
• IP69K rating means it handles high-temperature and high-pressure washdowns
Applications
• Industrial automation
• Measurement and instrumentation devices
• Assembly lines
Can I use this cable in flexible installations?
Yes. As it's durable enough to withstand at least five million bending cycles, it's well-suited to flexible installations.
Related links
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way M8 10 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable
