Lumberg Automation Female 19 way M23, Straight to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€271.29

(exc. VAT)

€333.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 09 November 2026
  • Plus 21 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€271.29

*price indicative

RS Stock No.:
197-2779
Distrelec Article No.:
144-73-845
Mfr. Part No.:
60684 RKU 19-242/10 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKU

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

10m

Jacket Material

Polyurethane

Connector Gender A

Female

Number of Contacts A

19

Connector Type A

M23, Straight

Connector Type B

Unterminated

Voltage

120V

IP Rating

IP67

Standards/Approvals

EN 50265-2-2, EN 50267-2-1, FT2, IEC 60332-2, IEC 60754-1, UL 94-HB, VDE 0482-265-2-2, VDE 0482-267

COO (Country of Origin):
CZ

Belden Lumberg Automation Sensor Actuator Cable, 19 Pins, 120V AC/DC Operating Voltage - RKU Series - 60684 RKU 19-242/10 M


Reliably send information across your automated system with this sensor actuator cable from Belden's Lumberg Automation range. It has 19 cores in total – 16 are rated 0.5A and three are rated 1A, so it supports multiple electrical loads for versatility. At one end, there's a female M23 socket, while the other end is unterminated, so you can choose your own connector. For durability in demanding conditions, a durable PUR sheath protects the cores against chemicals, oils and fire.

Features & Benefits


• Slim outer diameter of 11.6mm for easy installation in crowded setups

• Endures up to 100 mating cycles for long service life

• Colour-coded pins clearly identify conductors for quick wiring

Applications


• Automated assembly lines

• Signalling systems

• Rail industry

Can I use this cable outdoors?


Yes, this cable's IP67 rating means it's fully protected against dust and limited shallow water submersion, so can withstand harsh weather conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy