Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-2806
- Mfr. Part No.:
- 59125 RKMV 3-06/1 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€9.11
(exc. VAT)
€11.21
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
- Plus 70 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.11 |
*price indicative
- RS Stock No.:
- 197-2806
- Mfr. Part No.:
- 59125 RKMV 3-06/1 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMV | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PVC | |
| Cable Length | 1m | |
| Jacket Colour | Orange | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMV | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PVC | ||
Cable Length 1m | ||
Jacket Colour Orange | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 1.5kV Rated Impulse Withstand Voltage, PVC Jacket - RMKV Series - 59125 RKMV 3-06/1 M
Bridge the gap between automation elements in your industrial equipment with this sensor actuator cable from Belden's Lumberg Automation range. It's a data transmission solution that carries signals from detectors like inductive sensors to your machine's control unit, helping your appliances to run on auto-pilot. The PVC jacket does double duty by providing impact protection for use in harsh environments and insulation to shield you from electrical hazards.
Features & Benefits
• Cable length of 1m for clutter-free installation
• One unterminated end and one M8 female connector for easy installation
• Safe to use in challenging settings thanks to an operating temperature range between -40°C and +90°C
Applications
• CNC equipment
• Transportation industry
• Construction sites
How flexible is this cable?
The unit has a minimal bend radius of up to 10 times its 5mm outer diameter, making it suitable for installation around corners.
Related links
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Female 3 way M8 to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 3 way M8 to Unterminated Sensor Actuator Cable, 300 mm
- Lumberg Automation Male 3 way M8 Straight Sensor Cable, 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 1 m
