Lumberg Automation Female 3 way Right Angle to Female Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2813
- Distrelec Article No.:
- 144-73-861
- Mfr. Part No.:
- 13178 RKMWV 3-224/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€14.66
(exc. VAT)
€18.03
(inc. VAT)
In Stock
- 163 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.66 |
*price indicative
- RS Stock No.:
- 197-2813
- Distrelec Article No.:
- 144-73-861
- Mfr. Part No.:
- 13178 RKMWV 3-224/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKMWV | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67, IP65, IP69K | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKMWV | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67, IP65, IP69K | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Lumberg Automation RKMWV Series Sensor Actuator Cable, 5m Length, 3 Cores - 13178 RKMWV 3-224/5 M
This sensor actuator cable from Lumberg Automation is a high-quality M8 female connector cable from the RKMWV series. It is designed to provide reliable connectivity in various industrial applications.
Features & Benefits
• M8 female connector with 3 pins for easy and secure connections
• Right angle connector design for flexibility in installations
• 5m length cable provides ample reach for different setups
• High-quality construction ensures durability and long-lasting performance
Applications
• Ideal for sensor and actuator connections in automation systems
• Suitable for use in industrial machinery for reliable data transmission
• Can be used for connecting devices in electrical control panels
Can it be used with other M8 connectors?
Yes, this sensor actuator cable is compatible with other M8 connectors for versatile connectivity options.
Will it work with devices requiring 3-pin connections?
Yes, it is designed specifically for devices with 3-pin requirements.
Is it suitable for outdoor use?
Yes, the cable's materials and IP65/IP67/IP69K rating allow for outdoor applications with protection against environmental factors.
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 3 way M8 5 m
- Lumberg Automation Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
