Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 3 m
- RS Stock No.:
- 197-2915
- Mfr. Part No.:
- 44140 RKWT/LED P 4-225/3 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€24.76
(exc. VAT)
€30.45
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 19 February 2027
- Plus 35 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.76 |
*price indicative
- RS Stock No.:
- 197-2915
- Mfr. Part No.:
- 44140 RKWT/LED P 4-225/3 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RKWT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RKWT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
Lumberg Automation RKWT Series Sensor Actuator Cable, 3m Length, 4 Cores - 44140 RKWT/LED P 4-225/3 M
This Sensor Actuator Cable by Lumberg Automation is a reliable and durable solution for various automation applications. With a length of 3m, this cable is part of the RKWT series and ensures seamless connectivity in industrial environments.
Features & Benefits
• Offers secure and efficient connections for sensor and actuator devices
• Allows for flexibility in installation and reduces strain on the cable
• Ensures reliable transmission of signals and data
• Designed to withstand continuous usage in high traffic areas
Applications
• Ideal for use in industrial automation systems
• Perfect for sensor and actuator connections in manufacturing plants
• Suitable for robotics and machinery applications
Can it be used for outdoor applications?
Yes, this sensor actuator cable is suitable for outdoor use due to its reliable construction.
Is it easy to install in tight spaces?
The right angle orientation of this cable makes it easy to install in tight spaces without compromising performance.
Related links
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable
