Lumberg Automation Female 4 way M12, Straight to Sensor Cable, 5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€17.90

(exc. VAT)

€22.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
  • Plus 46 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€17.90-
10 +€16.477%

*price indicative

RS Stock No.:
329-844
Distrelec Article No.:
144-73-895
Mfr. Part No.:
RKT 4-07/5 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Cable

Series

RKT

Jacket Material

PVC

Cable Length

5m

Jacket Colour

Orange

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

M12, Straight

Standards/Approvals

No

COO (Country of Origin):
CN
The Lumberg Automation Sensor Cordset designed for reliable industrial applications. It features operates at 230 V AC/DC with a maximum rated current of 4 A. The translucent body and robust orange PVC cable, ensure durability and excellent resistance to oil and chemical exposure. This cordset meets IEC 61076-2-101 standards and offers IP65/IP67 protection when mounted and locked securely.

4 pins and 4 wires

Female connector

5m Cable length

Conductor Size 0.25 mm sq

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy