Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 197-2867
- Mfr. Part No.:
- 13601 PRKWT 4-07/5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€25.01
(exc. VAT)
€30.76
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.01 |
*price indicative
- RS Stock No.:
- 197-2867
- Mfr. Part No.:
- 13601 PRKWT 4-07/5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | PRKWT | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Orange | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 250V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series PRKWT | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Orange | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 250V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, 4 Cores - PRKWT Series - 13601 PRKWT 4-07/5 M
Need a way to get your devices talking to each other? Transmit clear signals with this sensor actuator cable from Belden's Lumberg Automation range. The angled female M12 connector on one end means you can install it in tight spaces, while the unterminated end lets you pick a connector to fit the needs of your equipment. A cable length of 5m means it goes the distance when you're connecting machines that are set far apart.
Features & Benefits
• Orange sheath colour for easy identification in a colour-coded setup
• Coupling nut to achieve a vibration-resistant connection to your equipment
Applications
• HVAC systems
• Bottling plants
• Medical equipment
Can this cable withstand powerful electrical surges?
Yes, it has a rated impulse withstand voltage of 2.5kV, so it stands strong in the face of sudden voltage spikes, which boosts safety.
Related links
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated M8 Female Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 4 way M12 5 m
- Lumberg Automation Female 4 way M8 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
