Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 197-3040
- Mfr. Part No.:
- 14414 RSMV 3-RKMW 3-294/1,5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.96 |
*price indicative
- RS Stock No.:
- 197-3040
- Mfr. Part No.:
- 14414 RSMV 3-RKMW 3-294/1,5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSMV-RKMW | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | cURus, IEC 61076-2-104, UL 2238 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSMV-RKMW | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals cURus, IEC 61076-2-104, UL 2238 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator double-ended cordset has 3-pin M8 straight male connector to 3-pin M8 angled female and cable length is 1.5m. The electrical voltage rating is 50 V AC / 60 V DC and a current rating is 4A.
A-Coded
Body colour is translucent
Contact base is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 5.5 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 6 m
