Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 197-2905
- Mfr. Part No.:
- 43687 RSMV 3-RKT 4-3-224/0,6 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€20.53
(exc. VAT)
€25.25
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.53 |
*price indicative
- RS Stock No.:
- 197-2905
- Mfr. Part No.:
- 43687 RSMV 3-RKT 4-3-224/0,6 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSMV-RKT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | UL 94 HB | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSMV-RKT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals UL 94 HB | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 600mm Length, 4A Current Rating - RSMV-RKT Series - 43687 RSMV 3-RKT 4-3-224/0,6 M
Keep your automated processes rolling with this sensor actuator cable from Belden Lumberg Automation. Its copper wires are highly conductive for reliable signal transmission between sensors and control systems. Installation is a cinch, thanks to the male M8 and female M12 connectors. Each end features a coupling screw for a secure, vibration-proof connection. A compact length of 600mm means it lets you join neighbouring equipment without unnecessary cable clutter tripping you up.
Features & Benefits
• PUR cable jacket is resistant to chemicals and wear
• Broad operating temperature range between -40°C and +90°C for use in extreme conditions
Applications
• Food and beverage processing
• Assembly and packaging lines
• Medical systems
• Aerospace engineering
Is this sensor actuator cable fire-safe?
Yes, the connectors are self-extinguishing for safety in the event of a fire.
Related links
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Right Angle to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 600 mm
