Lumberg Automation Male 3 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 197-2926
- Distrelec Article No.:
- 144-73-975
- Mfr. Part No.:
- 43688 RSMV 3-RKT 4-3-224/1 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€21.25
(exc. VAT)
€26.14
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.25 |
*price indicative
- RS Stock No.:
- 197-2926
- Distrelec Article No.:
- 144-73-975
- Mfr. Part No.:
- 43688 RSMV 3-RKT 4-3-224/1 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSMV-RKT | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | RoHS Compliant | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSMV-RKT | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals RoHS Compliant | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 1m Length, 4A Current Rating - RSMV-RKT Series - 43688 RSMV 3-RKT 4-3-224/1 M
Choose this sensor actuator cable from Belden's Lumberg Automation range for reliable signal transfer between your devices. Its length of 1m lets you make a convenient connection across short distances. There's a male M8 connector on one end and a female M12 connector on the other for an easy link between compatible equipment. An IP69K rating means it's dust-tight and can withstand high-temperature, high-pressure water jets, so it's suitable for use in hygienic areas that need frequent washdowns.
Features & Benefits
• Halogen-free construction means it won't release toxic fumes in the event of fire
• Compact outer diameter of 4.3mm for installation in tight spaces
Applications
• Network communication
• Industrial processing
• Security solutions
Can I use this cable in extreme temperatures?
Yes. It has a wide operating temperature range between -50°C and +80°C in a fixed installation, so it's suitable for use in harsh environments.
Related links
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 600 mm
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m
