Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- RS Stock No.:
- 197-2997
- Distrelec Article No.:
- 304-21-518
- Mfr. Part No.:
- 39636 RKWT/LED P 4-225/15 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€35.92
(exc. VAT)
€44.18
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 01 January 2027
- Plus 10 unit(s) shipping from 19 February 2027
- Plus 10 unit(s) shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.92 |
*price indicative
- RS Stock No.:
- 197-2997
- Distrelec Article No.:
- 304-21-518
- Mfr. Part No.:
- 39636 RKWT/LED P 4-225/15 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKWT | |
| Jacket Colour | Black | |
| Cable Length | 15m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 30V | |
| Standards/Approvals | cURus, IEC 61076-2-101, UL 2238 | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKWT | ||
Jacket Colour Black | ||
Cable Length 15m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 30V | ||
Standards/Approvals cURus, IEC 61076-2-101, UL 2238 | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, Multicore, 4A Current Rating - RKWT Series - 39636 RKWT/LED P 4-225/15 M
Need a sure-fire way to transmit data and signals between your devices? Choose this sensor actuator cable from Belden Lumberg Automation. With a minimum bending radius that's over 5 its diameter in fixed installations and more than 10 times in flexible assemblies, you'll have a free hand when installing it in a complex setup. Thanks to handy LED indicators that show its status, you can tell in a flash if the assembly is active.
Features & Benefits
• Highly conductive copper alloy conductors support stable signal transmissions
• Robust PP insulation prevents electric shocks
• Unterminated end with 4 colour-coded wires offers flexibility in assembly
Applications
• Aerospace engineering
• Telecommunication centres
• Energy industry
• Medical technology
How long is the sensor actuator cable?
As it's 15m long, you'll have plenty for making long runs over larger workplaces.
Related links
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 1 m
- Lumberg Automation Female 4 way Straight 15 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 4 m
