Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 8 m
- RS Stock No.:
- 197-2923
- Mfr. Part No.:
- 4259 RSMV 3-RKMV 3-294/8 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€24.09
(exc. VAT)
€29.63
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.09 |
*price indicative
- RS Stock No.:
- 197-2923
- Mfr. Part No.:
- 4259 RSMV 3-RKMV 3-294/8 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSMV-RKMV | |
| Cable Length | 8m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | cURus, IEC 61076-2-104, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSMV-RKMV | ||
Cable Length 8m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals cURus, IEC 61076-2-104, UL 2238 | ||
The Belden sensor/actuator double-ended cordset has 3-pin M8 straight male connector to 3-pin M8 straight female connector. The cable length is 8m. The electrical voltage rating is 50V AC/ 60V DC and a current rating is 4A.
A-coded
Body colour is translucent
Contact base material is CuSn
Operating temperature is -40°C to +90°C
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 6 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable
