Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 197-2991
- Mfr. Part No.:
- 1627 RSMV 3-RKMV 3-294/2 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€18.74
(exc. VAT)
€23.05
(inc. VAT)
In Stock
- 79 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.74 |
*price indicative
- RS Stock No.:
- 197-2991
- Mfr. Part No.:
- 1627 RSMV 3-RKMV 3-294/2 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Series | RSMV-RKMV | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Number of Contacts A | 3 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Series RSMV-RKMV | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Number of Contacts A 3 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 3 Cores, 4A Current Rating - RSMV-RKMV Series - 1627 RSMV 3-RKMV 3-294/2 M
Send signals between your components in the blink of an eye with this sensor actuator cable from Belden's Lumberg Automation range. As its three cores are made of copper, they're highly conductive and keep signals flowing smoothly. The cable's 2m length gives you plenty of reach when you need to make long-distance connections. For safety, it's self-extinguishing in the event of a fire.
Features & Benefits
• M8 connectors for broad compatibility with standard equipment
• Withstands more than one million bending cycles for long-term performance
• PVC sheath is resistant to abrasion, chemicals and oils, to withstand use in harsh environments
Applications
• Industrial automation
• Network control
• Robotics systems
Is this sensor actuator cable protected from dust and moisture?
Yes. This cable has an IP67 rating, which means it's dust-tight and withstands immersion in 1m of water for up to 30 minutes.
Related links
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 6 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 8 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable
- Lumberg Automation Male 3 way M8 to Unterminated Sensor Actuator Cable
