Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

€14.21

(exc. VAT)

€17.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.21

*price indicative

RS Stock No.:
197-2932
Mfr. Part No.:
16564 RKWTN 4-225/0,3 M
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Series

RKWTN

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

4

Connector Type A

Right Angle

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

230V

IP Rating

IP66, IP67, IP68, IP69K

Standards/Approvals

cURus, IEC 61076-2-101, UL 2238

COO (Country of Origin):
CZ
The Belden sensor/actuator single-ended cordset has 4-pin M12 angled female connector and cable length is 0.3m. The electrical voltage rating is 230V AC/DC and a current rating is 4 A.

A-coded

Body colour is translucent

Contact base material is CuSn

Operating temperature is -40°C to +90°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy