Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 203-1007
- Mfr. Part No.:
- V1-GV4A-2M-PP-W1
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€16.57
(exc. VAT)
€20.38
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.57 |
*price indicative
- RS Stock No.:
- 203-1007
- Mfr. Part No.:
- V1-GV4A-2M-PP-W1
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Sensor Actuator Cable | |
| Series | V1-GV4A-2M-PP-W1 | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP69, IP67, IP68 | |
| Standards/Approvals | DIN EN 60811-1-4, EN 60529, IEC 60754-1, FDA 21 CFR 177.2600, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Sensor Actuator Cable | ||
Series V1-GV4A-2M-PP-W1 | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP69, IP67, IP68 | ||
Standards/Approvals DIN EN 60811-1-4, EN 60529, IEC 60754-1, FDA 21 CFR 177.2600, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Pepperl + Fuchs circular connector 4 pin. It has M12 straight connector. The product has 250VAC/DC operating supply.
Suitable for applications in the splash area in the food and beverage industry
?Certified by ECOLAB
?Resistant to all common acid and alkaline cleaning products and disinfectants
?Degree of protection IP67 / IP68 / IP69
?Suitable for drag chains
?Halogen-
Related links
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Male 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 2 m
