Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 203-1010
- Mfr. Part No.:
- V1-WV4A-2M-PP-W1
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€16.57
(exc. VAT)
€20.38
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.57 |
*price indicative
- RS Stock No.:
- 203-1010
- Mfr. Part No.:
- V1-WV4A-2M-PP-W1
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Sensor Actuator Cable | |
| Series | V1-WV4A-2M-PP-W1 | |
| Cable Length | 2m | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | DIN EN 60811-1-4, EN 60529, FDA 21 CFR 177.2600, IEC 60754-1, IEC 61076-2-101 | |
| IP Rating | IP67, IP68, IP69 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Sensor Actuator Cable | ||
Series V1-WV4A-2M-PP-W1 | ||
Cable Length 2m | ||
Jacket Material Polypropylene | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
Standards/Approvals DIN EN 60811-1-4, EN 60529, FDA 21 CFR 177.2600, IEC 60754-1, IEC 61076-2-101 | ||
IP Rating IP67, IP68, IP69 | ||
- COO (Country of Origin):
- PL
The Pepperl + Fuchs circular connector 4 female pin. It has M12 straight connector. The product has 250VAC/DC operating supply.
Suitable for applications in the splash area in the food and beverage industry
?Certified by ECOLAB
?Resistant to all common acid and alkaline cleaning products and disinfectants
?Degree of protection IP67 / IP68 / IP69
?Suitable for drag chains
?Halogen-
Related links
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
- Pepperl + Fuchs Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 2 m
