Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 203-1008
- Mfr. Part No.:
- V1-GV4A-5M-PP-W1
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€24.90
(exc. VAT)
€30.63
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.90 |
*price indicative
- RS Stock No.:
- 203-1008
- Mfr. Part No.:
- V1-GV4A-5M-PP-W1
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | V1-GV4A-5M-PP-W1 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | IEC 61076 2 101, IEC 60754 1, DIN EN 60811 1 4, EN 60529 | |
| IP Rating | IP67, IP68, IP69 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series V1-GV4A-5M-PP-W1 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals IEC 61076 2 101, IEC 60754 1, DIN EN 60811 1 4, EN 60529 | ||
IP Rating IP67, IP68, IP69 | ||
- COO (Country of Origin):
- PL
The Pepperl + Fuchs circular connector 4 pin. It has M12 straight connector. The product has 250VAC/DC operating supply.
Suitable for applications in the splash area in the food and beverage industry
?Certified by ECOLAB
?Resistant to all common acid and alkaline cleaning products and disinfectants
?Degree of protection IP67 / IP68 / IP69
?Suitable for drag chains
?Halogen-
Related links
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Male 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
