Bulgin Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.97

(exc. VAT)

€35.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€28.97
5 +€26.20

*price indicative

RS Stock No.:
208-8064
Mfr. Part No.:
PXPNPN12RAF04AFI003PUR
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

300mm

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Right Angle

Connector Type B

Straight

Connector Gender B

Male

Number of Contacts B

4

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

COO (Country of Origin):
CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems

IP67 rating

High performance capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy