Bulgin Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 6 m
- RS Stock No.:
- 208-8065
- Mfr. Part No.:
- PXPNPN12RAF04AFI006PUR
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€34.61
(exc. VAT)
€42.57
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €34.61 | - |
| 5 + | €31.25 | 9% |
*price indicative
- RS Stock No.:
- 208-8065
- Mfr. Part No.:
- PXPNPN12RAF04AFI006PUR
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | M12 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 6m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series M12 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 6m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems
IP67 rating
High performance capabilities
Related links
- Bulgin Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 6 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 6 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 6 m
- Bulgin Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 2 m
- Bulgin Female 4 way Right Angle to Male 4 way Straight Sensor Actuator Cable, 300 mm
- Brad from Molex Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 6 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 6 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 6 m
