Brad from Molex Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 6 m
- RS Stock No.:
- 253-7219
- Mfr. Part No.:
- 1200660693
- Manufacturer:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.85
(exc. VAT)
€49.02
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €39.85 |
| 10 - 24 | €38.14 |
| 25 - 49 | €36.38 |
| 50 - 99 | €34.67 |
| 100 + | €33.53 |
*price indicative
- RS Stock No.:
- 253-7219
- Mfr. Part No.:
- 1200660693
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | Micro-Change | |
| Cable Length | 6m | |
| Jacket Colour | Yellow | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| Standards/Approvals | EU, RoHS | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series Micro-Change | ||
Cable Length 6m | ||
Jacket Colour Yellow | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 250V | ||
Standards/Approvals EU, RoHS | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
The Molex Micro-change (M12) connector is a double-ended cordset. This is used in many applications including power generation, seaport cranes, natural gas production, industrial robotics, petrochemical.
Operating temperature range is from -25° to +90°C
Coupling style is threaded
Body orientation straight
Single keyway
Wire Size 22 AWG
Related links
- Phoenix Contact Male 4 way M12 6 m
- Phoenix Contact Male 4 way M12 6 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 6 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m
