RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€9.90

(exc. VAT)

€12.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,407 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.90

*price indicative

RS Stock No.:
212-1695
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

5m

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

30V

IP Rating

IP67

Standards/Approvals

No

COO (Country of Origin):
IN

RS PRO M8 Single Ended Cable Assembly, 5 m


Introducing the range of RS PRO Cables, ideal for use with industrial sensor and automation equipment. This cable has been designed with a secure coupling nut and a partially stripped free end connection on the other side, allowing complete flexibility for connection. The 5 m PVC multi-strand cable is ultra-durable, protecting the internal wires, and easy to install, making it an ideal solution where secure and reliable data transference is required.

Features and Benefits:


  • This high-performance RS PRO cable comes with an M8 connector, designed with a brass nickel-plated coupling nut to a partially stripped free end connection, allowing complete flexibility for connection

  • The wire is un-terminated and has an insulation resistance of less than 100 MΩ

  • The 5 m PVC cable is ultra-durable, making it ideal for use in difficult environments with extreme temperatures, UV exposure or where contact with chemicals or oils could occur

  • It is quick and easy to install, making it user-friendly and saving on valuable installation time

  • This type of industrial cable is most suited to sensing and instrumentation applications in industrial environments

  • Applications:


    Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:

  • Aerospace and aviation

  • Construction machinery and industrial engineering

  • Industrial automation and manufacturing

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy