Norgren Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€33.70

(exc. VAT)

€41.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€33.70-
5 - 9€32.354%
10 +€31.017%

*price indicative

RS Stock No.:
212-9071
Mfr. Part No.:
0523057000000000
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Series

34D

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

32V

IP Rating

IP65

Standards/Approvals

No

Coding

A

COO (Country of Origin):
DE
The IMI Norgren is a 4-pin, M12 cable connector assembly used with electronic pressure sensor.

Body orientation = straight

Cable length = 2m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy