Norgren Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 212-9072
- Mfr. Part No.:
- 0523058000000000
- Manufacturer:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.69
(exc. VAT)
€41.44
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.69 |
| 5 - 9 | €32.35 |
| 10 + | €31.01 |
*price indicative
- RS Stock No.:
- 212-9072
- Mfr. Part No.:
- 0523058000000000
- Manufacturer:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Series | 34D | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 32V | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Series 34D | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 32V | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Coding A | ||
- COO (Country of Origin):
- DE
IMI Norgren Sensor Actuator Cable, IP65 Rating, A-Coded - 34D Series - 0523058000000000
Seeking a way to make secure connections between your pneumatic or hydraulic devices? Choose this sensor actuator cable from IMI Norgren. On one end there's a female circular connector with industry-standard A-coding, so it's widely compatible and a cinch to pair up with a corresponding male plug. As the other end is unterminated, you'll find it adapts easily to suit your application. You can expect protection to an IP65 standard thanks to the M12 connector's rugged shell. A ridged thumbscrew reduces slippage for quick and easy one-handed tightening without any tools. Once firmly mated, this means it's dustproof and resists sprays of water from all directions.
Features & Benefits
• Gold-plated contacts achieve high-quality electrical connections
• Integral strain relief prevents cable damage caused by twisting or rough handling
• 90° orientation helps you connect up in tight spots
• 2m cable gives you working room between your sensor and actuator
Applications
• Industrial automation
• Oil and gas industries
• Pharmaceutical production
What equipment can I use this cable with?
You can use this versatile cable for loads of different industrial process control tasks, but it's specifically designed for pneumatic, hydraulic and all-fluid applications using an electronic pressure sensor from IMI Norgren's 34D series.
Related links
- Norgren Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Norgren Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Norgren Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- binder Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Banner Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
