Phoenix Contact Female 4 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 20 m
- RS Stock No.:
- 213-0171
- Mfr. Part No.:
- 1545001
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€41.51
(exc. VAT)
€51.06
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.51 |
*price indicative
- RS Stock No.:
- 213-0171
- Mfr. Part No.:
- 1545001
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polypropylene | |
| Cable Length | 20m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC, EAC-RoHS, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polypropylene | ||
Cable Length 20m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC, EAC-RoHS, UL Listed | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact SAC Series Sensor Actuator Cable, 20m Length, 4A Current Rating - 1545001
This sensor actuator cable is designed for versatile use in automation and control applications. Measuring 20 m in length, it features a right-angle M12 connector with 4 contacts, making it ideal for various electronic connections. The cable's PUR sheath ensures excellent flexibility and durability even in challenging environments.
Features & Benefits
• Halogen-free material reduces environmental impact
• Shielded design prevents electromagnetic interference
• IP65 and IP67 ratings for superior dust and moisture protection
• Twisted pair construction enhances signal integrity
• Operating temperature range from -25 °C to +90 °C ensures reliability
• Copper conductors deliver efficient current transfer up to 4 A
Applications
• Used for connecting sensors and actuators in automation systems
• Ideal for industrial environments where moisture resistance is critical
• Suitable for requiring reliable signal transmission
• Effective for robotics and machine equipment connections
What materials contribute to the cable's durability and flexibility?
The cable's outer sheath is made from PUR, which is known for its high flexibility and resistance to oils and chemicals, while the insulation consists of halogen-free materials, enhancing safety and environmental compliance.
How does the cable ensure performance in harsh environments?
With IP65 and IP67 ratings, the cable is protected from dust ingress and withstands temporary immersion in water, making it suitable for demanding industrial applications.
What unique features aid in signal integrity and reliability?
The twisted pair configuration helps to reduce crosstalk between the conductors, while the shielding prevents interference from external electromagnetic sources, ensuring consistent performance in signal transmission.
Related links
- Phoenix Contact Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 20 m
- BALLUFF Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 20 m
- Phoenix Contact Female 4 way M12 20 m
- Telemecanique Sensors Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 20 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 20 m
- RS PRO Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 20 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 20 m
- SICK Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 20 m
