Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 20 m

Subtotal (1 unit)*

€57.68

(exc. VAT)

€70.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.68

*price indicative

RS Stock No.:
254-3458
Mfr. Part No.:
XS2F-M12PUR4A20M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor Actuator Cable

Series

XS2F

Jacket Material

PUR

Jacket Colour

Black

Cable Length

20m

Connector Type A

Right Angle

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

125V

Standards/Approvals

IEC, UR

IP Rating

IP67

The Omron sensor cable have M12 right-angle socket (female) type connector. It has four number of poles and a coded, PUR fire-retardant halogen free cable having a length of 20 m.

Rated current is 4 A

Rated voltage is 125 V DC

Degree of protection is IP67 (IEC60529)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy