SICK Female 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 213-3753
- Mfr. Part No.:
- DOL-1208-G10MAC1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€138.88
(exc. VAT)
€170.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €138.88 |
*price indicative
- RS Stock No.:
- 213-3753
- Mfr. Part No.:
- DOL-1208-G10MAC1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 36V ac, 36V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 36V ac, 36V ac | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
SICK Sensor Actuator Cable, 10m Cable Length, Black Jacket - DOL-1208-G10MAC1
This sensor actuator cable serves as a robust connection solution for industrial automation systems, providing reliable signal and power transfer between sensors or actuators and control equipment. Designed for use in demanding production and machinery environments, it combines a sealed connector Interface with a flexible, Durable jacket to maintain electrical continuity under typical operational conditions.
Features and Benefits:
• 10m length enabling extended cabling runs for remote devices • M12 female connector for straightforward mating with sensor ports • 8 contacts supporting multi-conductor signal and power wiring • Polyurethane jacket offering mechanical abrasion resistance • IP67 ingress protection allowing washdown and dust protection • 36V AC/DC rating suitable for low-voltage control circuits
Applications
• Suitable for connecting proximity sensors on assembly lines • Ideal for linking actuators in robotic end-of-arm tooling • Used with distributed I/O modules in factory automation • Can be used for cabling conveyors and material handling systems • Used for replacing damaged sensor terminations during maintenance
How is the cable terminated at the far end for field wiring?
The opposite end is supplied unterminated to allow custom field termination or direct connection to Terminal blocks.
What conductor count is available for multiplexed signals?
There are eight individual contacts to carry multiple sensor signals and a low-voltage supply simultaneously.
Which voltage systems can the cable support in control panels?
It is rated for use with 36V AC/DC low-voltage control circuits common in automation equipment.
How does the jacket material perform against mechanical wear?
The polyurethane outer sheath provides enhanced resistance to abrasion and flexing in industrial routing.
Related links
- SICK Female 8 way M12 10 m
- SICK Female 12 way M12 10 m
- SICK Female 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 20 m
- SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 8 way M12 5 m
- SICK Female 8 way M12 2 m
- SICK Female 8 way M12 25 m