SICK Female 8 way M12, Straight to Unterminated Connector Cable, 5 m
- RS Stock No.:
- 285-9437
- Mfr. Part No.:
- DOL-1208-G05MF
- Manufacturer:
- SICK
Subtotal (1 unit)*
€48.21
(exc. VAT)
€59.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.21 |
*price indicative
- RS Stock No.:
- 285-9437
- Mfr. Part No.:
- DOL-1208-G05MF
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Connector Cable | |
| Series | DOL | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL CYJV.E335179 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Connector Cable | ||
Series DOL | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals UL CYJV.E335179 | ||
- COO (Country of Origin):
- PL
Overview
Connecting cables with female connector and Flying leads connection type has PVC Jacket material.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK Female 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m
- SICK Female 8 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- SICK Female 8 way M12 2 m
- SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 20 m
- SICK Female 8 way M12 to Unterminated Sensor Actuator Cable, 2 m
- SICK Female 8 way M12 10 m
- SICK Female 8 way M12 25 m
- SICK Female 8 way M12 5 m