Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 214-7982
- Mfr. Part No.:
- XS2F-M12PUR4A5MPLED
- Manufacturer:
- Omron
Subtotal (1 unit)*
€30.46
(exc. VAT)
€37.47
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.46 |
*price indicative
- RS Stock No.:
- 214-7982
- Mfr. Part No.:
- XS2F-M12PUR4A5MPLED
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS2F/XS3F/XS5F/W/C, XW3D, Y92E | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polybutylene Terephthalate | |
| Jacket Colour | White | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS2F/XS3F/XS5F/W/C, XW3D, Y92E | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polybutylene Terephthalate | ||
Jacket Colour White | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
The Omron 5m 4-pin female sensor connector with size M12 and led indicator.
Easy Installation
High-speed
Optimized for Best Performance
Related links
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Cable, 5 m
- Omron Female Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
