Omron Female Right Angle to Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€15.50

(exc. VAT)

€19.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.50

*price indicative

RS Stock No.:
214-7976
Mfr. Part No.:
XS2F-LM12PVC3A5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS2F/XS3F/XS5F/W/C, XW3D, Y92E

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polybutylene Terephthalate

Jacket Colour

Blue

Connector Gender A

Female

Connector Type A

Right Angle

Connector Type B

Unterminated

Voltage

125V

Standards/Approvals

No

IP Rating

IP67

The Omron 5m 3-wire sensor connector with size M12 and angled female connector.

Easy Installation

High-speed

Optimized for Best Performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy