Omron Female 4 way Right Angle, M12 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 215-7919
- Mfr. Part No.:
- XS2F-LM12PVC4A5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 215-7919
- Mfr. Part No.:
- XS2F-LM12PVC4A5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS2F | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle, M12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS2F | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle, M12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Omron XS2F Series Sensor Actuator Cable, M12 Connector 1, 4 Cores - XS2F-LM12PVC4A5M
This sensor actuator cable is designed for seamless connections in various sensing applications, enabling efficient communication between sensors and devices within industrial settings. Its robust construction supports both standard and complex applications, ensuring reliability in automation and electrical systems.
Features & Benefits
• Compatible with M12 connections
• 4-core configuration for versatile requirements
• Length of 5m for flexible installation options
• Durable PVC outer sheathing for enhanced strain relief
• Designed for industrial-grade performance and longevity
• Unterminated ends allow for custom installation options
Applications
• Used with M12 connectors for industrial sensing tasks
• Ideal for connecting sensors in automation equipment
• Suitable for harsh factory environments requiring robust wiring
• Utilised for connecting sensor actuators in robotic
Is the cable suitable for outdoor use?
The cable is intended for indoor industrial environments and may not withstand outdoor conditions.
Can I customise the length of this cable?
This cable has a length of 5m; any custom lengths may require additional modifications or connectors.
What are the benefits of using a 4-core configuration?
The 4-core configuration allows multiple signals and power transfer, enhancing functionality.
Related links
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Sensor Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 20 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 15 m
