Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 214-8018
- Mfr. Part No.:
- Y92E-S08PP4S 5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€22.06
(exc. VAT)
€27.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.06 |
*price indicative
- RS Stock No.:
- 214-8018
- Mfr. Part No.:
- Y92E-S08PP4S 5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | Y92E-S | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polypropylene | |
| Jacket Colour | Orange | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V dc | |
| Standards/Approvals | UL | |
| IP Rating | IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series Y92E-S | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polypropylene | ||
Jacket Colour Orange | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 60V dc | ||
Standards/Approvals UL | ||
IP Rating IP67, IP68, IP69K | ||
Omron Y92E-S Series Sensor Actuator Cable, 5m Length, IP67/IP68/IP69K - Y92E-S08PP4S 5M
This sensor actuator cable is designed for high-performance connectivity in industrial applications. It ensures reliable signal transmission while resisting challenging conditions. With robust construction and a wide temperature tolerance, the cable is essential for various electronic and mechanical systems.
Features & Benefits
• Straight female M8 connector facilitates secure fit and straightforward installation
• Orange polypropylene sheath enhances visibility and durability
• Rated IP67, IP68, and IP69K for effective dust and water resistance
• Operates within a temperature range of -30 to +90°C for varied Applications
• Conductors made from Cu/Au provide optimal conductivity
• 4A current rating meets diverse industrial needs
Applications
• Integrates with sensors needing dependable connectivity in harsh environments
• Suitable for factory automation and robotics
• Effective in systems demanding high-temperature resilience
• Appropriate for settings that require dust and moisture protection
What type of connector is included?
The cable includes a straight female M8 connector for easy integration.
What is the maximum current capacity?
The cable supports a current rating of up to 4A.
How long is the cable?
The cable length is 5m, allowing flexibility for various setups.
Related links
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M8 to Free End Sensor Actuator Cable, 5 m
- Omron Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 25 m
