Omron Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 254-3479
- Mfr. Part No.:
- XS3F-M8PVC3A5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€21.02
(exc. VAT)
€25.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €21.02 |
*price indicative
- RS Stock No.:
- 254-3479
- Mfr. Part No.:
- XS3F-M8PVC3A5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS3F | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Number of Contacts A | 3 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 125V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC, UR | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS3F | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Number of Contacts A 3 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 125V dc | ||
IP Rating IP67 | ||
Standards/Approvals IEC, UR | ||
Omron XS3F Series Sensor Actuator Cable, 5m Length, 3 Number Of Cores - XS3F-M8PVC3A5M
This sensor actuator cable is a vital accessory in the automation and electronics sectors. The cable features a length of 5m and is designed for robust applications. It consists of 3 cores and has an IP67 rating, making it suitable for harsh environments.
Features & Benefits
• Oil-resistant properties enhance durability in tough conditions
• Right angle connector design optimises space in installations
• Flame retardant materials provide added safety during operation
• Compact outer diameter of 5mm maintains a small profile
Applications
• Utilised in sensor and actuator connections for industrial machines
• Ideal for robotics in automated production lines
• Used in mechanical systems requiring precise control
• Suitable for use in environments with exposure to oil
The cable supports a current rating of 1A and a voltage rating of 125V DC, ensuring it meets the needs of various applications in the automation industry.
The IP67 rating indicates the cable's resistance to dust and water submersion, making it highly reliable for use in environments where moisture or dust exposure is a concern.
It features a PVC sheath, copper alloy conductors, and PBT resin elements, ensuring both durability and excellent electrical performance.
Yes, it operates effectively within a temperature range of -10°C to +80°C, making it appropriate for applications with varying temperature conditions.
The cable ends are unterminated, allowing for flexible termination options depending on specific installation requirements.
Related links
- Omron Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Free End Sensor Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
