Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 215-1656
- Mfr. Part No.:
- XS5W-D421-C81-XR
- Manufacturer:
- Omron
Subtotal (1 unit)*
€38.69
(exc. VAT)
€47.59
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.69 |
*price indicative
- RS Stock No.:
- 215-1656
- Mfr. Part No.:
- XS5W-D421-C81-XR
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS5W | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | UL products | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS5W | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals UL products | ||
Coding A | ||
The Omron 4-pin smartclick Sensor connector cable (PVC), having straight female and mail connectors. The outer diameter of cable is 6 mm. It is used for robotic application.
Oil-resistant PVC robot cable
IP67, IP69K degree of protection
UL2238 certified
Related links
- Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 1 m
- Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Male Straight Sensor Actuator Cable, 10 m
- Omron Male 4 way Straight to Female Straight Sensor Actuator Cable, 3 m
