Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 215-7921
- Mfr. Part No.:
- XS2F-M12PUR4A2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€19.52
(exc. VAT)
€24.01
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.52 |
*price indicative
- RS Stock No.:
- 215-7921
- Mfr. Part No.:
- XS2F-M12PUR4A2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS2F | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polybutylene Terephthalate | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 125V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS2F | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polybutylene Terephthalate | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 125V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Omron XS2F Series Sensor Cable, 4 Cores, 2m Length - XS2F-M12PUR4A2M
This sensor cable is designed for exceptional performance in demanding environments. Featuring an M12 connector at one end and a length of 2m, this 4-core sensor cable is built to facilitate reliable connections in various industrial applications. The right-angle connector orientation maximises space efficiency, making it a versatile choice for automation and electronics.
Features & Benefits
• Oil-resistant construction enhances durability in harsh environments
• Right-angle connector optimises space in compact installations
• Capable of handling a current rating of 4A
• Outer diameter of 5mm allows for flexible routing and installation
Applications
• Utilised in sensor-based systems for automation processes
• Suitable for use in robotics across various manufacturing settings
• Can be used in machine tooling for reliable connectivity
• Ideal for requiring robust and durable cabling solutions
How does the cable perform under varying temperature conditions?
It operates effectively within a temperature range of -10 to +80°C, making it suitable for diverse environments from cold storage to high-temperature applications.
What types of environments is this cable suitable for?
The oil-resistant and IP67 rated features make it ideal for use in environments exposed to moisture, dust, and potential oil spills, particularly in industrial settings.
What are the specific benefits of the right-angle connector?
The right-angle connector design allows for efficient cable management, reducing strain on connections while making it suitable for tight spaces and complex installations.
Related links
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 5 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 15 m
- Omron Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m
