Omron Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m
- RS Stock No.:
- 215-7923
- Mfr. Part No.:
- XS2F-M12PVC4A20M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€54.86
(exc. VAT)
€67.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.86 |
*price indicative
- RS Stock No.:
- 215-7923
- Mfr. Part No.:
- XS2F-M12PVC4A20M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | XS2F | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Jacket Material | Polybutylene Terephthalate | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 125V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series XS2F | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Jacket Material Polybutylene Terephthalate | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 125V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
The Omron XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications. The line up is optimized to provide the best performance fit and value for money. It comes with different cable and housing materials. Connectors with cables and connector assemblies are available.
It satisfy IP67 requirements
Related links
- Omron Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 20 m
- Omron Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 20 m
- Omron Female 4 way Straight to Unterminated Sensor Actuator Cable, 20 m
- Omron Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 4 way M12 to Unterminated Sensor Actuator Cable, 20 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 20 m
- Omron Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
- Omron Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 10 m
