Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 215-7929
- Mfr. Part No.:
- XS3F-LM8PVC3S5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€14.15
(exc. VAT)
€17.40
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.15 |
*price indicative
- RS Stock No.:
- 215-7929
- Mfr. Part No.:
- XS3F-LM8PVC3S5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS3F | |
| Cable Length | 5m | |
| Jacket Colour | Blue | |
| Jacket Material | Polybutylene Terephthalate | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type A | M8 | |
| Connector Type B | Unterminated | |
| Voltage | 125V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS3F | ||
Cable Length 5m | ||
Jacket Colour Blue | ||
Jacket Material Polybutylene Terephthalate | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type A M8 | ||
Connector Type B Unterminated | ||
Voltage 125V dc | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
Omron XS3F Series Sensor Actuator Cable, 3 Cores, 5m Length - XS3F-LM8PVC3S5M
This sensor actuator cable is designed for reliable connections in automation and industrial applications. With a length of 5m, this blue cable features an IP67 rating, ensuring excellent resistance to dust and water. It is constructed with flame-retardant materials, making it suitable for various challenging environments. The cable provides a dependable solution for connecting sensors and actuators in a range of machinery.
Features & Benefits
• Flame-retardant for enhanced safety in critical areas
• 3 core actuator cable supports multiple connections
• Maximum operating temperature of +80°C caters to diverse usage
• 125V DC connector suitable for various electrical needs
Applications
• Used with M8 connectors for sensors in automation systems
• Ideal for connecting sensor in mechanical setups
• Utilised in environments requiring robust cable solutions
• For projects needing high-temperature cable adaptability
• Suitable for electrical components needing flame-retardant protection
How does this cable ensure performance in harsh environments?
Its IP67 rating provides protection against dust and water ingress, allowing reliable use in various industrial settings and environments.
What is the significance of the low conductor resistance?
With a conductor resistance of 0.04 ohms, the cable minimises energy loss, ensuring efficient signal transmission and enhanced overall system performance.
Can this cable withstand high temperatures?
Yes, it operates effectively in temperatures ranging from -10°C to +80°C, making it versatile for different operational environments.
What types of sensors are compatible with this actuator cable?
It is compatible with M8 sensor connectors, suitable for various applications in the automation and electronics industries, ensuring seamless integration.
Related links
- Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way M8 to Unterminated Sensor Actuator Cable, 10 m
- Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
