Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS Stock No.:
- 778-8741
- Distrelec Article No.:
- 300-69-382
- Mfr. Part No.:
- XS3F-M8PVC4S5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€21.02
(exc. VAT)
€25.85
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.02 |
*price indicative
- RS Stock No.:
- 778-8741
- Distrelec Article No.:
- 300-69-382
- Mfr. Part No.:
- XS3F-M8PVC4S5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Actuator Cable | |
| Series | XS3F | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Voltage | 125V dc | |
| Standards/Approvals | UL | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Actuator Cable | ||
Series XS3F | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Voltage 125V dc | ||
Standards/Approvals UL | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- CN
Omron XS3F Sensor Actuator Cable, Polyvinyl Chloride PVC Sheath, 125V dc - XS3F-M8PVC4S5M-EU
This is a sensor cable designed for M8 straight socket (female) connectors. It features a 4-pole configuration and utilises PVC fire-retardant cable material. With an IP67 rating, this cable is resistant to water and dust ingress. The 5-metre length provides flexibility in installation, making it suitable for various industrial applications.
Features & Benefits
• Fire-retardant PVC cable ensures safety and compliance with fire regulations
• IP67 rating provides protection against water and dust, making it suitable for harsh environments
• M8 straight socket connector enables secure and reliable connections
• 5-metre cable length offers flexibility in sensor placement and installation
Applications
• Used in conveyor systems, packaging lines, and assembly processes
• Suitable for connecting sensors and actuators in machinery
What is the length of the XS3F-M8PVC4S5M-EU cable?
The cable length is 5 metres.
Can I use it outdoors?
The cable is designed for indoor use.
Is it compatible with other M8 connectors?
Yes, it is compatible with M8 straight socket connectors.
What type of cable material is used?
The cable is made of fire-retardant PVC.
Does it support high-speed data transmission?
The XS3F-M8PVC4S5M-EU is primarily for sensor connections and does not focus on data transmission.
Related links
- Omron Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way Right Angle to Unterminated Free End Sensor Cable, 5 m
- Omron Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Sensor Actuator Cable, 5 m
- Omron Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 10 m
