Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 519-443
- Mfr. Part No.:
- 1569524
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€3,556.31
(exc. VAT)
€4,374.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,556.31 | €71.126 |
*price indicative
- RS Stock No.:
- 519-443
- Mfr. Part No.:
- 1569524
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NBC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| IP Rating | IP67 | |
| Standards/Approvals | CHINA RoHS, EAC, EN 50288 2 2, EN 60811 2 1, EU RoHS, IEC 11801, IEC 60332 1 2, IEC 60754 1, IEC 61076 2 101, RoHS ID: RU D DE.HB35.B.00387, UL AWM Style 20963, UL VW1, UN ECE R 118.03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NBC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
IP Rating IP67 | ||
Standards/Approvals CHINA RoHS, EAC, EN 50288 2 2, EN 60811 2 1, EU RoHS, IEC 11801, IEC 60332 1 2, IEC 60754 1, IEC 61076 2 101, RoHS ID: RU D DE.HB35.B.00387, UL AWM Style 20963, UL VW1, UN ECE R 118.03 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Network Cable designed to meet the high demands of contemporary industrial applications. Engineered for superior performance, this Ethernet CAT5 cable provides a reliable connectivity solution, particularly suited for environments requiring shielded cables. The cable boasts a durable PUR halogen free jacket, which not only enhances its longevity but also ensures it can withstand challenging conditions.
Halogen free PUR outer sheath ensures environmental safety
IP67 rated connectors protect against dust and moisture
Four position configuration enhances connectivity options
Compatible with advanced Ethernet applications for reliable data throughput
Designed for high quality signal integrity reducing interference
Lightweight design facilitates easy installation and management
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 1 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
