Amphenol Industrial Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-0508
Mfr. Part No.:
M12D-04PMMC-SH8B15
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Gender B

Unterminated

Connector Type B

Free End

Voltage

250V ac, 250V ac

Standards/Approvals

UL1061, UL Recognized

IP Rating

IP68

Coding

D

COO (Country of Origin):
CN
The Amphenol Industrial M12D-04PMMC-SH8B15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.

Shielding: Unshielded

IP Rating : IP68, IP69K

Conductor Material: Copper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy