Telemecanique Sensors Male 5 way M12 to Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 220-1135
- Mfr. Part No.:
- XZCP1564L05
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€31.08
(exc. VAT)
€38.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.08 |
*price indicative
- RS Stock No.:
- 220-1135
- Mfr. Part No.:
- XZCP1564L05
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Sensor Actuator Cable | |
| Series | XZ | |
| Cable Length | 500mm | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Voltage | 60V ac, 75V ac | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Sensor Actuator Cable | ||
Series XZ | ||
Cable Length 500mm | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Voltage 60V ac, 75V ac | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Cabling accessory, pre-wired connectors XZ having straight male - M12 connector with 5 pins.
Wire insulation material - PUR
IP degree of protection IP65, IP69K, IP67
Related links
- Telemecanique Sensors Male 5 way M12 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 500 mm
- Telemecanique Sensors Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 4 way M12 to Sensor Actuator Cable, 5 m
