Telemecanique Sensors Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 220-1185
- Mfr. Part No.:
- XZCRA151164D5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€72.00
(exc. VAT)
€88.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.00 |
*price indicative
- RS Stock No.:
- 220-1185
- Mfr. Part No.:
- XZCRA151164D5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZ | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 250V ac, 300V ac | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZ | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 250V ac, 300V ac | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
IP Rating IP69K | ||
- COO (Country of Origin):
- PL
The Schneider Electric jumper cable XZ, having male straight M12 and female straight M12 connectors with 5-pin.
IP degree of protection - IP69K
Toxic heavy metal free
Mercury free
Related links
- Telemecanique Sensors Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1 m
- Telemecanique Sensors Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male 5 way M12 to Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 5 way M12 to Sensor Actuator Cable, 500 mm
- Telemecanique Sensors Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Telemecanique Sensors Male M12 to Female M12 Bus Cable, 5 m
- Telemecanique Sensors Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1 m
